text.skipToContent text.skipToNavigation

Manufacturer Part #

770-205

5 Position 10 mm Spacing 20-12 AWG Socket without Relief Housing

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 770-205 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Style: Pluggable
Features & Applications

The 734-302 is a 5 pole pin spacing 10 mm/0.394 in socket.

Specifications:

  • Pole count: 5
  • Height: 12.9 mm/0.505 inc
  • Width: 50 mm/1.969 inc
  • Depth: 37.5 mm/1.476 inc
  • Cross section [AWG]: 20-12 AWG
  • Measured voltage EN: 400 V
  • Current Intensity EN: 25 A
  • Connection method: Contact Cage Clamp Connection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$243.00
USD
Quantity
Unit Price
50
$4.86
100
$4.81
150
$4.78
200
$4.76
250+
$4.69
Product Variant Information section