text.skipToContent text.skipToNavigation

Manufacturer Part #

804-102

804 Series 2 Position 5 mm 22-12 AWG Cage Clamp Pushbutton PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
WAGO 804-102 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 22-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 804-102 is a 2 Position 5 mm Pitch 22-12 AWG 1 Conductor PCB Terminal with push bottons  test slot

Product specifications:

  • Product group 4 (Printed Circuit)
  • Weight 2.167 g
  • Color grey
  • No. of connection Points 2
  • No. of potentials 2
  • pole count 2
  • Pin spacing from 5 mm
  • Pin spacing from 0.197 in
  • Rating based on IEC/EN 60664-1
  • Overvoltage category EN I III
  • Pollution degree 2
    • Measured voltage EN 320 V
    • Measured shock voltage 4 kV
    • Current intensity EN 24 A
    • Overvoltage category EN II II
  • Pollution degree 2
    • Measured voltage EN 630 V
    • Measured shock voltage 4 kV
    • Current intensity EN 24 A
    • Overvoltage category EN III III
  • Degree of pollution 3
    • Rated voltage EN 250 V
    • Rated surge voltage 4 kV
    • Nominal current 24 A
  • Connection method CAGE CLAMP®S Connection
  • Temperature stability -60 °C to +105 °C
  • Flammability category, based on UL 94 0V
  • Clamping spring material Nickel-chromium spring steel (CrNi)
  • Contact material Electrolytic copper (Ecu)
  • Contact plating tin-plated
Pricing Section
Global Stock:
105
USA:
105
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
105
Multiple Of:
105
Total
$124.95
USD
Quantity
Unit Price
105
$1.19
315
$1.18
420
$1.17
1,050
$1.16
1,575+
$1.15
Product Variant Information section