text.skipToContent text.skipToNavigation

Manufacturer Part #

862-604

4 Conductor Chassis-Mount Side Entry White Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 862-604 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
No of Rows: 1
Wire Gauge: AWG 20-12
Termination: Cage Clamp
Style: Eurostyle
Color: White
Current Rating: 32A
Voltage Rating: 500V
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$27.40
USD
Quantity
Unit Price
10
$2.74
30
$2.70
75
$2.66
200
$2.63
400+
$2.56
Product Variant Information section