text.skipToContent text.skipToNavigation

Manufacturer Part #

8739

3 Position 15 A Vertical Through Hole Terminal Block Module

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8739 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Solder
Style: Eurostyle
Pitch: 5 mm
Color: Blue
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 250V
Operating Temp Range: -30°C to +120°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
131
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
500+
$0.98
Product Variant Information section