text.skipToContent text.skipToNavigation

Manufacturer Part #

EM257511VC

Header 11 Position 5.08 mm Pitch Euro Style Terminal Block

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Eaton EM257511VC - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 11
Termination: Solder
Style: Header
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$190.00
USD
Quantity
Unit Price
100
$1.90
200
$1.89
300
$1.88
500
$1.87
1,000+
$1.84
Product Variant Information section