text.skipToContent text.skipToNavigation

Manufacturer Part #

63625-1

SPLICE 5000-16000 .025 BR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2416
Product Specification Section
TE Connectivity 63625-1 - Technical Attributes
Attributes Table
Termination Style: Crimp
Contact Material: Brass
Length: 6.78 mm
Insulator Material: Uninsulated
Pricing Section
Global Stock:
45,500
USA:
45,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$132.30
USD
Quantity
Unit Price
3,500
$0.0378
7,000
$0.0372
14,000
$0.0366
17,500
$0.0364
52,500+
$0.0353
Product Variant Information section