text.skipToContent text.skipToNavigation

Manufacturer Part #

LUSBA11100

4 Port USB Type A Receptacle Right Angle Through Hole Horizontal Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2618
Product Specification Section
Amphenol Communications Solutions LUSBA11100 - Technical Attributes
Attributes Table
Style: USB Type A
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Color: Black
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,608
USA:
1,608
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$282.24
USD
Quantity
Unit Price
144
$1.96
288
$1.95
432
$1.94
576
$1.93
720+
$1.91