Manufacturer Part #
PX0844/B/0M50/B
500.0 mm Shielded Black IP68 B type USB 2.0 Front Panel Mounting Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2202 | ||||||||||
Product Specification Section
Bulgin PX0844/B/0M50/B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin PX0844/B/0M50/B - Technical Attributes
Attributes Table
| Style: | USB Type B |
| Interface/Version: | 2.0 |
| Gender: | Male/Female |
| No of Positions: | 4 |
| Current Rating: | 1A |
| Voltage Rating: | 30V |
| Color: | Black |
| Operating Temp Range: | 0°C to 70°C |
| Mating Cycles: | 1000 |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$20.99
4
$20.71
15
$20.45
30
$20.31
75+
$19.99
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Panel Mount