text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4105-GF-A-060

USB Type C,2.0, Rec,SMT, 0.6mm 240 W TH Shell Stakes,G/F,RA,Top Mnt,TR

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
GCT USB4105-GF-A-060 - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 24 (16+8 Dummy)
Current Rating: 6.25A
Voltage Rating: 48V
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 20000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$292.00
USD
Quantity
Unit Price
800
$0.365
1,600
$0.36
3,200
$0.355
4,000+
$0.35
Product Variant Information section