text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4110-GF-A

USB4110 Series 16 Position USB 2.0 Type C Surface Mount Receptacle Connector

Product Specification Section
GCT USB4110-GF-A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 24 (16+8 Dummy)
Current Rating: 6.25A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
Mating Cycles: 20000
Rated Power: 240W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4800
Multiple Of:
1200
Total
$2,592.00
USD
Quantity
Unit Price
1,200
$0.555
2,400+
$0.54