Manufacturer Part #
USB4115-03-C
USB4115 Series 24 Position USB 3.2 Type C Surface Mount Receptacle Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
GCT USB4115-03-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
GCT USB4115-03-C - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 3.2 |
| Gender: | Male Plug |
| No of Positions: | 24 |
| Current Rating: | 6.25A |
| Voltage Rating: | 48V |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -25°C to +85°C |
| Rated Power: | 240W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
450
$0.49
900
$0.48
1,350
$0.475
2,250+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Surface Mount