text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4125-GF-A

24 (6+18 Dummy) Position USB-C (USB TYPE-C) USB 2.0 Receptacle Connector

Product Specification Section
GCT USB4125-GF-A - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 2.0
Gender: Female Receptacle
No of Positions: 24 (6+18 Dummy)
Current Rating: 3A
Voltage Rating: 20V
Insulation Resistance: 100MΩ
Operating Temp Range: -30°C to +85°C
Mating Cycles: 20000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
4,000
$0.315
5,000+
$0.31