text.skipToContent text.skipToNavigation

Manufacturer Part #

USB4160-03-0070-C

USB4160 Series 24 Position 48 VDC Vertical SMT USB 3.2 Type C Receptacle

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
GCT USB4160-03-0070-C - Technical Attributes
Attributes Table
Style: USB Type C
Interface/Version: 3.2
Gender: Female Receptacle
No of Positions: 24
Current Rating: 6.25A
Voltage Rating: 48V
Color: Black
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Mating Cycles: 20000
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
Germany:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
700
Multiple Of:
700
Total
$427.00
USD
Quantity
Unit Price
700
$0.61
1,400
$0.605
2,100
$0.60
2,800
$0.595
3,500+
$0.585
Product Variant Information section