Manufacturer Part #
USB4210-GF-A
16 Position 48 V 5 A Right Angle Straight Type C USB 2.0 Receptacle Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | GCT | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
GCT USB4210-GF-A - Technical Attributes
Attributes Table
| Style: | USB Type C |
| Interface/Version: | 2.0 |
| Gender: | Female Receptacle |
| No of Positions: | 16 |
| Current Rating: | 5A |
| Voltage Rating: | 48V |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Rated Power: | 240W |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.685
1,000
$0.675
1,500
$0.67
2,000
$0.665
2,500+
$0.655
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount