text.skipToContent text.skipToNavigation

Manufacturer Part #

1-216093-0

AMP-LATCH PRE-ASSY DIL WITHO

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-216093-0 - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 1A
Contact Plating: Tin
No of Rows: 2
Gender: Male
Type: Header
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2520
Multiple Of:
168
Total
$6,224.40
USD
Quantity
Unit Price
168
$2.54
336
$2.52
504
$2.51
672
$2.50
840+
$2.47
Product Variant Information section