text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1623930-9

CFR25 Series 1 kOhms ±5 % 0.33 W Carbon Film Through Hole Fixed Resistor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
TE Connectivity 2-1623930-9 - Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.33W
Tolerance (%): ±5%
Temp Coefficient: -450ppm/°C to +0ppm/°C
Technology: Carbon Film
Working Voltage-Nom: 250V
Operating Temp Range: -55°C to +155°C
Dimension: L  6.8mm x D  2.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.20
USD
Quantity
Unit Price
4,000
$0.0138
12,000
$0.0134
20,000
$0.0133
60,000
$0.013
100,000+
$0.0127
Product Variant Information section