text.skipToContent text.skipToNavigation

Manufacturer Part #

2170704-5

CAGEASSY,QSFP281X1,SPRING,HS

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2170704-5 - Technical Attributes
Attributes Table
Style: Single Port Cage
Shielding: Yes
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
144
Multiple Of:
144
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,883.52
USD
Quantity
Unit Price
144+
$13.08
Product Variant Information section