text.skipToContent text.skipToNavigation

Manufacturer Part #

2170769-7

CAGE ASSY, QSFP28, 1X3, GASKET, HS, LP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2170769-7 - Technical Attributes
Attributes Table
Type: Ethernet
No of Positions: 3
No of Rows: 1
Mounting Method: Rack Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$1,411.02
USD
Quantity
Unit Price
1
$54.25
3
$53.51
5
$53.17
20
$52.26
30+
$51.67
Product Variant Information section