text.skipToContent text.skipToNavigation

Manufacturer Part #

2199230-3

67 Position 2 Row 0.5 mm Pitch Female Right Angle M.2 (NGFF) Mini Card Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
TE Connectivity 2199230-3 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 67
No of Rows: 2
Pitch: 0.5 mm
Termination: Solder
Material: Thermoplastic Resin
Operating Temp Range: -40°C to +80°C
Color: Black
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$845.00
USD
Quantity
Unit Price
1,000+
$0.845
Product Variant Information section