text.skipToContent text.skipToNavigation

Manufacturer Part #

5-5179010-1

40 Position Connector Receptacle Ptich 0.8 mm Surface Mount Gold

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-5179010-1 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 40
No of Rows: 2
Contact Termination: Solder
Type: Board to Board
Pitch: 0.8 mm
Style/Orientation: Straight
Termination: Surface Mount
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2200
Multiple Of:
2200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,806.00
USD
Quantity
Unit Price
2,200+
$1.73
Product Variant Information section