text.skipToContent text.skipToNavigation

Manufacturer Part #

SH08-5,08

8 Position Terminal Block Plug, Female Sockets 0.200 (5.08mm)

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation SH08-5,08 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 14-30
Termination: Screw Cage
Pitch: 5.08 mm
Gender: Female
Color: Green
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,574
Factory Lead Time:
9 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$172.00
USD
Quantity
Unit Price
50
$3.44
100
$3.40
150
$3.38
250
$3.36
500+
$3.30
Product Variant Information section