text.skipToContent text.skipToNavigation

Manufacturer Part #

NL8060AC26-52D

10.4", 800 x 600, 400 Nit, LVDS, TFT LCD Panel

ECAD Model:
Mfr. Name: Tianma America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Tianma America NL8060AC26-52D - Technical Attributes
Attributes Table
Diagonal Size: 10.4in
Resolution: 800 x 600
Display Mode: Transmissive
Backlight: LED
Orientation: Landscape
Resolution Type: SVGA
Technology: No Touch
Viewing Angle: 80°/80°/80°/80°
Operating Temp Range: -30°C to +80°C
Aspect Ratio: 4:3
Brightness: 400cd/m2
Contrast Ratio: 900
Active Area: 211.2 x 158.4 mm
Interface Type: LVDS
Response Time: 18ms
Rated Power: 4.7W
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,600.00
USD
Quantity
Unit Price
10+
$160.00
Product Variant Information section