text.skipToContent text.skipToNavigation

Manufacturer Part #

IS15BSBFP4RGB

IS Series 64 x 32 Pixel Programmable Display Switch Pushbutton SPST Momentary ON

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches IS15BSBFP4RGB - Technical Attributes
Attributes Table
Monochrome or RGB: RGB
Resolution: 36 x 24 Pixel
Color: Red / Green / Blue
Supply Current: 500A
Supply Voltage: 3V to 5.5V
Operating Temp Range: -20°C to +60°C
Storage Temperature Range: -30°C to +70°C
Dimension: L  0.744in x W  0.705in x H  0.276in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
1
$49.70
3
$48.88
4
$48.67
10
$48.00
15+
$47.33
Product Variant Information section