text.skipToContent text.skipToNavigation

Manufacturer Part #

LXZ1-4080-3

LUXEON Z High Power SMT LED Emitter Neutral White 80 CRI 4000K 120 lm Min 3 SDCM

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumileds LXZ1-4080-3 - Technical Attributes
Attributes Table
Application: Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Z
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
SDCM: 3
Flux: 130lm
Test Current: 500mA
Forward (Drive) Current: 1000mA
Forward Voltage: 2.8V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
14000
Multiple Of:
2000
Total
$17,920.00
USD
Quantity
Unit Price
2,000+
$1.28
Product Variant Information section