text.skipToContent text.skipToNavigation

Manufacturer Part #

MXA8-PW50-H001

3535L HE 5000K 50 Lumens 80 CRI 300 mA 2.9 V Surface Mount Mid Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Lumileds MXA8-PW50-H001 - Technical Attributes
Attributes Table
Application: Bollard/Commercial Refrigeration/Downlight/High Bay/Indoor Wall Pack/Low Bay/Portable/Posterbox/Retrofit Bulb/Troffer
Family: 3535L HE
Type of White: Cool
Color: White
CRI: 80
CCT: 5000K
Radiation Pattern: Lambertian
Flux: 51lm
Test Current: 100mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.9V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
100,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$540.00
USD
Quantity
Unit Price
5,000+
$0.108
Product Variant Information section