text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-27G4000-C-73

VERO 18 GEN 7 Series 2700K 90 CRI min 5032 lm 35 V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Bridgelux BXRC-27G4000-C-73 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 2700K
Typical Flux: 5032lm
Efficacy-Typ: 123lm/W
Forward (Drive) Current: 1170mA
Forward Voltage: 35V
Power Consumption: 41W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,114.00
USD
Quantity
Unit Price
100+
$11.14
Product Variant Information section