text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30E10K0-D-73

VERO 29 GEN 7 Series 3000K 80 CRI min 12597 lm 38.7V 3 SDCM Warm White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
Bridgelux BXRC-30E10K0-D-73 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Warm
CRI: 80
CCT: 3000K
Typical Flux: 12597lm
Efficacy-Typ: 155lm/W
Forward (Drive) Current: 2100mA
Forward Voltage: 38.7V
Power Consumption: 81.3W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$24.25
USD
Quantity
Unit Price
1
$24.25
3
$23.92
5
$23.77
20
$23.36
30+
$23.09
Product Variant Information section