Manufacturer Part #
BXRC-30E2000-C-72
VERO 13 GEN 7 Series 3000K 80 CRI min 3418 lm 35 V 2 SDCM Warm White LED Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bridgelux | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bridgelux BXRC-30E2000-C-72 - Technical Attributes
Attributes Table
| Application: | Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight |
| Family: | Vero Series |
| Form: | Circular |
| Color: | White |
| Type of White: | Warm |
| CRI: | 80 |
| CCT: | 3000K |
| Typical Flux: | 3418lm |
| Efficacy-Typ: | 155lm/W |
| Forward (Drive) Current: | 630mA |
| Forward Voltage: | 35V |
| Power Consumption: | 22.1W |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
200+
$6.89
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray