text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-40G2000-D-73

VERO 13 GEN 7 Series 4000K 90 CRI 2193 lm 31.8 V 3 SDCM Neutral White LED Array

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-40G2000-D-73 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: Vero Series
Form: Circular
Color: White
Type of White: Neutral
CRI: 90
CCT: 4000K
Typical Flux: 2193lm
Efficacy-Typ: 138lm/W
Forward (Drive) Current: 500mA
Forward Voltage: 31.8V
Power Consumption: 15.9W
Board Dimension: Ø 36.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,006.00
USD
Quantity
Unit Price
100+
$5.03
Product Variant Information section