Manufacturer Part #
556-1504-324F
556 Series Red Flat 24 V 46 mA Class I Watertight Panel Mount LED Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 556-1504-324F - Technical Attributes
Attributes Table
| Type: | LED |
| Voltage Rating DC: | 24V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$37.49
3
$36.91
5
$36.64
10
$36.28
20+
$35.71
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount