Manufacturer Part #
556-3508-304F
556 Series Red 37.5 V 20 mA 25.4 mm High Intensity Panel Mount LED Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 556-3508-304F - Technical Attributes
Attributes Table
| Type: | LED |
| Voltage Rating DC: | 37.5V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$38.73
3
$38.12
5
$37.85
10
$37.47
20+
$36.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Panel Mount