Manufacturer Part #
657-2004-303F
657 Series White Ø 16.5 mm Diffused 24 V Panel Mount Domed Lens LED Indicator
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 657-2004-303F - Technical Attributes
Attributes Table
| Type: | LED |
| Voltage Rating DC: | 24V |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$12.57
10
$12.48
20
$12.39
25
$12.36
75+
$12.18
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Panel Mount