text.skipToContent text.skipToNavigation

Manufacturer Part #

C12041_EVA-S

EVA Series 35 mm Diameter 13 degree Beam Angle Round LED Optic

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C12041_EVA-S - Technical Attributes
Attributes Table
Beam Type: FWHM
Beam Angle: 13°
Lens Shape: Round
Diameter: 35mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
45
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.20
USD
Quantity
Unit Price
45
$1.59
90
$1.58
135
$1.57
225
$1.56
450+
$1.53
Product Variant Information section