Manufacturer Part #
OPC-11WIDE
LED optic, reflector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight OPC-11WIDE - Technical Attributes
Attributes Table
| Optic Family: | Secondary Optics |
| Dimensions: | 22mm |
| Viewing Angle: | 20° |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
51 Weeks
Quantity
Unit Price
50
$2.01
100
$1.99
150
$1.98
200
$1.97
250+
$1.94
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray