text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC574D,118

74AHC574 Series 5 V 3-State Output 8 Channel D-Type Flip-Flop - SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Nexperia 74AHC574D,118 - Technical Attributes
Attributes Table
Logic Circuit: Flip-Flop
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 8
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74AHC574D,118 is a high-speed Si-gate CMOS device and pin compatible with Low Power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard no. 7A.

The 74AHC574; 74AHCT574 are octal D-type flip-flops featuring separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock (CP) and an output enable (OE) input are common to all flip-flops. The 8 flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the LOW-to-HIGH CP transition.

Features:

  • Balanced propagation delays
  • All inputs have a Schmitt-trigger action
  • 3-state non-inverting outputs for bus orientated applications
  • 8-bit positive, edge-triggered register
  • Independent register and 3-state buffer operation
  • Common 3-state output enable input
  • For 74AHC574 only: operates with CMOS input levels
  • For 74AHCT574 only: operates with TTL input levels
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$590.00
USD
Quantity
Unit Price
2,000
$0.295
4,000
$0.29
6,000+
$0.285
Product Variant Information section