text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT08PW,118

74AHCT Series 5 V High Speed Si-Gate CMOS Quad 2-Input AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AHCT08PW,118 - Technical Attributes
Attributes Table
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74AHCT08PW,118 is a high-speed Si-gate CMOS device pin compatible with Low-power Schottky TTL (LSTTL), provides quad 2-input AND function. its supply voltage ranges from 4.5 V to 5.5 V.

Features:

  • Balanced propagation delays
  • All inputs have a schmitt-trigger action
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC08: CMOS level
    • For 74AHCT08: TTL level
  • ESD protection:
    • HBM EIA/JESD22-A114E exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
    • CDM EIA/JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10000
Multiple Of:
2500
Total
$1,230.00
USD
Quantity
Unit Price
2,500
$0.126
5,000
$0.125
7,500
$0.124
10,000
$0.123
12,500+
$0.121
Product Variant Information section