text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC10D,653

74HC Series 6V High Speed Si-Gate CMOS Triple 3-Input SMT NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Nexperia 74HC10D,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74HC10D are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.

Features:

  • Output capability: standard
  • ICC category: SSI

Applications:

  • Control counters
  • Timers
  • Frequency dividers
  • Time-delay circuits
  • CIO (Compact Integrated Oscillator)
  • Third-overtone crystal operation

 

 

 
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$307.50
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.122
7,500
$0.121
10,000
$0.12
12,500+
$0.118
Product Variant Information section