text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT2G14GV,125

74HCT Series 5 V Dual Inverting Schmitt Trigger Surface Mount - SC-74

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
Nexperia 74HCT2G14GV,125 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 1
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$420.00
USD
Quantity
Unit Price
3,000
$0.14
6,000
$0.138
9,000
$0.137
15,000+
$0.134
Product Variant Information section