text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT574D,653

74HCT Series 5.5V 3-State Octal D-Type Flip-Flop Positive Edge-Trigger - SOIC-20

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Nexperia 74HCT574D,653 - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Supply Current: 8µA
Power Dissipation: 500mW
Propagation Delay: 33ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 10
No of Outputs: Eight
High Level Output Current: -6mA
Low Level Output Current: 6mA
No of Pins: 20
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications

The 74HCT574D,653 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL. It is specified in compliance with JEDEC standard no. 7A.

The 74HC574; 74HCT574 are octal D-type flip-flops featuring separate D-type inputs for each flip-flop and 3-state outputs for bus oriented applications. A clock (CP) and an output enable (OE) input are common to all flip-flops. The 8 flip-flops will store the state of their individual D-inputs that meet the set-up and hold times requirements on the LOW-to-HIGH CP transition. When OE is LOW the contents of the 8 flip-flops are available at the outputs. When OE is HIGH, the outputs go to the high-impedance OFF-state. Operation of the OE input does not affect the state of the flip-flops.

Features:

  • 3-state non-inverting outputs for bus oriented applications
  • 8-bit positive, edge-triggered register
  • Common 3-state output enable input
  • ESD protection:
  • HBM JESD22-A114F exceeds 2 000 V
  • MM JESD22-A115-A exceeds 200 V
  • Specified from -40? to +85 ? and from -40 ? to +125 ?

 

 

Pricing Section
Global Stock:
10,000
USA:
10,000
26,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$550.00
USD
Quantity
Unit Price
2,000
$0.275
4,000+
$0.27
Product Variant Information section