text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC393ADG

74HC Series 2 to 6 V Dual 4-Stage Binary Ripple Counter - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC393ADG - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: A/HC/T/U
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5555
Multiple Of:
55
Total
$749.93
USD
Quantity
Unit Price
165
$0.144
825
$0.14
2,200
$0.138
5,500
$0.135
13,750+
$0.131
Product Variant Information section