text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC4060ADTR2G

74HC Series 6V 14-Stage Binary Ripple Counter With Oscillator - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
onsemi MC74HC4060ADTR2G - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
No of Inputs: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The MC74HC4060ADTR2G is a High−Performance 14-Stage Binary Ripple Counter With Oscillator, Available in a TSSOP-16 Package.

This device consists of 14 master−slave flip−flops and an oscillator with a frequency that is controlled either by a crystal or by an RC circuit connected externally.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance With JEDEC Standard No. 7A Requirements
  • Chip Complexity: 390 FETs or 97.5 Equivalent Gates
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,950.00
USD
Quantity
Unit Price
2,500
$0.265
5,000
$0.26
10,000+
$0.255
Product Variant Information section