text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HCT74ADR2G

74HC Series 4.5 to 5.5 V Dual D-Type Flip-Flop w/Set and Reset - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HCT74ADR2G - Technical Attributes
Attributes Table
Logic Circuit: D-Type, Flip Flop IC
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: Differential
Supply Voltage-Nom: 4.5V to 5.5V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$1,725.00
USD
Quantity
Unit Price
2,500
$0.23
10,000+
$0.225
Product Variant Information section