text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT540MTCX

Buffer, Inverting 1 Element 8 Bit per Element Push-Pull Output 20-TSSOP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
onsemi MM74HCT540MTCX - Technical Attributes
Attributes Table
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 4.5V to 5.5V
Propagation Delay: 30ns
Operating Temperature: -40°C to +85°C
No of Inputs: 8
No of Outputs: Eight
High Level Output Current: -7.2mA
Low Level Output Current: 7.2mA
No of Pins: 20
Quiescent Current: 8µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500
$0.23
7,500
$0.225
12,500+
$0.22
Product Variant Information section