text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC164245PAG

74ALVC Series 5.5 V 3 State CMOS 16-Bit Level Shifting Transceiver - TSSOP-48

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74ALVC164245PAG - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/E/H/U
No of Functions / Channels: 16
Output Characteristics: 3-ST
Supply Voltage-Nom: 3.3V to 5V
Propagation Delay: 5.8ns
Operating Temperature: -40°C to +85°C
Capacitance: 6.5pF
No of Inputs: 16
No of Outputs: Sixteen
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 48
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
585
Multiple Of:
39
Total
$947.70
USD
Quantity
Unit Price
39
$1.66
156
$1.63
390
$1.62
975
$1.60
1,560+
$1.58
Product Variant Information section