text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC162244APAG

3.3V CMOS 16-BIT BUF

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74LVC162244APAG - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/H
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 12mA
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Pins: 48
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
624
Multiple Of:
39
Total
$1,004.64
USD
Quantity
Unit Price
624
$1.61
1,248
$1.59
2,496+
$1.58
Product Variant Information section