text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G10FZ4-7

74LVC Series 5.5 V Surface Mount Single 3-Input Positive NAND Gate - DFN1410

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC1G10FZ4-7 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: A/LVC/H
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Package Style:  XDFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.50
USD
Quantity
Unit Price
5,000
$0.0613
10,000
$0.0604
15,000
$0.0598
25,000
$0.0591
50,000+
$0.0576
Product Variant Information section