text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G99GT,115

74LVC Series 5.5 V SMT 3-State Ultra-Configurable Multiple Function Gate -XSON-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC1G99GT,115 - Technical Attributes
Attributes Table
Logic Circuit: Multiple Function
Family: A/LVC/E/H/U
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|5.5V
Package Style:  XSON-8
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G99GT,115 is a 3-state ultra-configurable multiple function gate, fully specified for partial power-down applications.It core supply voltage ranges from 1.65 to 5.5 V.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant inputs for interfacing with 5 V logic
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$916.00
USD
Quantity
Unit Price
5,000
$0.0933
10,000
$0.0916
15,000
$0.0907
20,000+
$0.0895
Product Variant Information section