text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1GU04GV-Q100H

74LVC Series 1.65 to 5.5V Surface Mount Unbuffered Inverter - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Nexperia 74LVC1GU04GV-Q100H - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: A/LVC/H
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-753
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$220.50
USD
Quantity
Unit Price
3,000
$0.0735
6,000
$0.0722
9,000
$0.0715
12,000
$0.071
15,000+
$0.0693
Product Variant Information section