text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G125DC,125

74LVC Series 5.5 V 3-State Dual Bus Buffer/Line Driver Surface Mount - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Nexperia 74LVC2G125DC,125 - Technical Attributes
Attributes Table
Logic Circuit: Buffer/Line Driver
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 300mW
Propagation Delay: 1.9ns
Operating Temperature: -40°C to +125°C
Capacitance: 2pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Features & Applications

The 74LVC2G125DC,125 is a 3-state dual non-inverting buffer/line driver .Its core supply voltage ranges from 1.65 to 5.5 V, it is fully specified for partial power-down applications.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant input/output for interfacing with 5 V logic
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$543.00
USD
Quantity
Unit Price
3,000
$0.181
6,000
$0.178
9,000+
$0.176
Product Variant Information section