text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC132MTCX

74VHC Series High Speed CMOS Quad 2-Input NAND Schmitt Trigger - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74VHC132MTCX - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
Family: A/VHC/T/U
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,221
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$965.00
USD
Quantity
Unit Price
2,500
$0.195
5,000
$0.193
7,500
$0.191
10,000
$0.19
12,500+
$0.187
Product Variant Information section